
Analog Devices AD7111UQ/883B technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 222KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Resolution | 17b |
| RoHS Compliant | No |
| Sampling Rate | 222KS/s |
| Series | AD7111 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7111UQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
