
The AD7112BRZ is a 17-bit dual digital-to-analog converter (DAC) with two channels. It operates from a 5V supply voltage and is packaged in a SOIC W package. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. The AD7112BRZ is suitable for surface mount applications and has a contact plating of tin, matte.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Integral Nonlinearity (INL) | 60LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 17 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 17b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
