Analog Devices AD711BQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD711BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.