
IC OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, MO-095AA, DIP-8, Operational Amplifier
Analog Devices AD711JN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Height | 3.43mm |
| Input Bias Current | 100uA |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD711JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
