
High-performance operational amplifier featuring a 4MHz bandwidth and 20V/µs slew rate. This single-channel, BIFET technology op-amp offers a low input bias current of 15pA and an input offset voltage of 300µV. It operates from dual supplies ranging from ±4.5V to ±18V, with a maximum single supply of 36V. Key specifications include a 70dB CMRR and 110dB PSRR, with an output current capability of 25mA per channel. Packaged in an 8-pin SOIC, this component is suitable for applications requiring precise amplification.
Analog Devices AD711JR technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD711JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
