
High-performance operational amplifier featuring a 4MHz bandwidth and 20V/µs slew rate. This single-channel BIFET technology amplifier offers a low input offset voltage of 300µV and 15pA input bias current. It operates from dual supply voltages ranging from ±4.5V to ±18V, with a maximum supply voltage of ±36V. The amplifier boasts a 70dB CMRR and 110dB PSRR, with a 45nV/√Hz input voltage noise density. Packaged in an 8-pin SOIC, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD711JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD711JR-REEL technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD711JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
