
Precision, low-cost, high-speed BiFET operational amplifier featuring a 4MHz bandwidth and 4MHz gain-bandwidth product. Offers a 20V/µs slew rate and 1µs settling time. Operates with dual supply voltages from ±4.5V to ±18V, drawing 2.8mA quiescent current. Achieves 112.04dB voltage gain with 15pA input bias current and 1mV input offset voltage. Packaged in a 5mm x 4mm x 1.5mm surface mount case with tin matte contact plating.
Analog Devices AD711JRZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD711JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
