Precision operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. This BiFET amplifier offers a low input bias current of 15pA and a 1mV input offset voltage. With a 4MHz -3dB bandwidth and 110dB PSRR, it operates from dual supplies between 4.5V and 18V. The single-channel amplifier is housed in an 8-pin package with tin, matte contact plating and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD711JRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD711JRZ-REEL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | PRECISION |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD711JRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
