
Analog Devices AD711KN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD711KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
