
Single-channel operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. This BIFET technology amplifier offers a 1000µV maximum offset voltage and 45nV/√Hz input voltage noise density. It operates from ±4.5V to ±18V dual supply or 9V to 36V single supply, with a 2.5mA operating supply current. The SOIC-8 package with tin-lead plating provides 76dB common mode rejection and 110dB power supply rejection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD711KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD711KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
