
Single-channel operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. This BIFET technology amplifier offers a low input bias current of 15pA and an input offset voltage of 200µV. It operates with dual supply voltages from ±4.5V to ±18V, or a single supply from 9V to 36V. The SOIC-8 package with tin-lead plating provides a 76dB CMRR and 110dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD711KR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 2.8mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD711KR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
