High-performance operational amplifier featuring a 4 MHz unity gain bandwidth and 20 V/µs slew rate. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a maximum input offset voltage of 2000 µV. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 Class B screening, it operates with a nominal supply voltage of ±15V, up to ±18V limits, and a maximum supply current of 3.4mA. The 8-terminal CDIP package (R-GDIP-T8) ensures robust performance in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD711SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD711SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 16 |
| Input Offset Current-Max (IIO) | 0.026 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD711SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.