Single, bipolar/JFET operational amplifier featuring an 8-pin metal CAN package with bottom terminal position. This military-grade IC offers a nominal supply voltage of ±15V, with a maximum limit of ±18V, and a maximum supply current of 3mA. Key performance specifications include a minimum voltage gain of 100,000, a unity gain bandwidth of 4000kHz, and a minimum slew rate of 18V/µs. Operating across a temperature range of -55°C to 125°C, this device exhibits a maximum input offset voltage of 1000µV and a maximum bias current of 0.0001µA at 25°C. Frequency compensation is integrated, and the device is screened to MIL-STD-883B standards.
Analog Devices AD711TH/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 18 |
| Input Offset Current-Max (IIO) | 0.026 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.