
24-bit, 4-channel Sigma-Delta Analog-to-Digital Converter (ADC) featuring low noise and low power consumption. Integrated Programmable Gain Amplifier (PGA) and reference voltage support. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Delivers a high resolution of 24 bits with a maximum analog input voltage of 2.5V. Housed in a 32-terminal S-XQCC-N32 package with dimensions of 5mm x 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7124-4BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7124-4BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-4BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.