4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Analog Devices AD7124-4TRUZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-4TRUZ-EP to view detailed technical specifications.
No datasheet is available for this part.