
24-bit, 8-channel sigma-delta analog-to-digital converter (ADC) featuring low noise and low power consumption. Includes integrated programmable gain amplifier (PGA) and reference. Operates across an automotive temperature range from -40°C to 125°C. Housed in a 32-terminal, 5mm x 5mm S-XQCC-N32 package.
Analog Devices AD7124-8BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-8BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.