The AD7124-8BCPZ-RL is a 24-bit delta-sigma analog-to-digital converter with an automotive temperature grade. It operates from a 3V supply voltage and is available in a 32-pin HVQCCN package. The device is designed to convert analog signals into digital data and features a quad terminal position. The AD7124-8BCPZ-RL has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7124-8BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7124-8BCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7124-8BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.