
Dual operational amplifier IC featuring a 4MHz bandwidth and 20V/µs slew rate. This BIFET technology amplifier offers a 3mV input offset voltage and 100pA input bias current. Designed for through-hole mounting in an 8-pin PDIP package, it operates with dual supply voltages up to ±18V and provides a 70dB CMRR. Suitable for applications requiring high precision and speed.
Sign in to ask questions about the Analog Devices AD712JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD712JN technical specifications.
| Bandwidth | 4MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD712JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
