
Dual operational amplifier featuring a 4MHz bandwidth and 20V/µs slew rate. This monolithic BiFET amplifier offers a 1mV input offset voltage and 25pA input bias current, with a 45nV/√Hz input voltage noise density. Designed for dual supply operation from ±4.5V to ±18V, it provides 25mA output current per channel and a 95dB power supply rejection ratio. The component operates across a -55°C to +125°C temperature range and is RoHS compliant.
Analog Devices AD712JNZ technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | MONOLITHIC |
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 4.95mm |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 112.04dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
