
Dual operational amplifier featuring a 4MHz bandwidth and 20V/µs slew rate. This BIFET technology device offers 25mA output current per channel and operates from ±4.5V to ±18V dual supply or 9V to 36V single supply. Key specifications include 300µV input offset voltage, 25pA input bias current, and 45nV/√Hz input voltage noise density. The SOIC-8 package with tin/lead plating ensures 70dB common mode rejection and 95dB power supply rejection.
Analog Devices AD712JR-REEL technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD712JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
