
Dual operational amplifier featuring BiFET technology for precision performance. Offers a 4MHz -3dB bandwidth and 4MHz gain bandwidth product, with a 20V/µs slew rate and 1µs settling time. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Achieves a 76dB common mode rejection ratio and 95dB power supply rejection ratio. Input bias current is 25pA, with an input offset voltage of 1mV. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices AD712JRZ-REEL technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | PRECISION |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
