
The AD712KR is a dual-channel BIFET operational amplifier with a common mode rejection ratio of 76dB and a slew rate of 20V/µs. It operates on a dual supply voltage range of 4.5V to 18V and has an input bias current of 100pA. The device is packaged in a SOIC N package and is suitable for surface mount applications. The AD712KR is not radiation hardened and is not RoHS compliant. It is rated for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices AD712KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD712KR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD712KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
