
Analog Devices AD712KR-REEL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD712KR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
