Dual operational amplifier featuring BIFET technology, offering a 4MHz bandwidth and 4MHz gain bandwidth product. This precision amplifier boasts a low input bias current of 20pA and an input offset voltage of 1mV, with an input voltage noise density of 45nV/sqrt Hz. It operates with dual supply voltages ranging from ±4.5V to ±18V, providing a 20V/µs slew rate and 25mA output current per channel. The device exhibits a common mode rejection ratio of 76dB and a power supply rejection ratio of 95dB, packaged in a compact 5mm x 4mm x 1.5mm form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD712KRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 20pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712KRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
