
Dual operational amplifier featuring BIFET technology for precision and high speed. Offers a 4MHz gain bandwidth product and 20V/µs slew rate. Achieves 1mV input offset voltage and 20pA input bias current. Operates with dual supply voltages from ±4.5V to ±18V, with a maximum single supply of 36V. Features 95dB PSRR and 76dB CMRR. Packaged in a 750-piece tape and reel.
Analog Devices AD712KRZ-REEL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712KRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
