
Dual BiFET operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. Offers 1mV input offset voltage and 25pA input bias current, with a 45nV/sqrt Hz input voltage noise density. Supports dual supply operation from ±4.5V to ±18V, or single supply from 9V to 36V. Provides 25mA output current per channel and 112.04dB voltage gain, with 76dB CMRR and 95dB PSRR. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD712SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD712SQ/883B technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Q |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD712SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
