
Precision dual operational amplifier featuring BiFET technology. Offers a 4MHz bandwidth and 4MHz gain bandwidth product, with a 20V/µs slew rate and 1µs settling time. Operates from ±4.5V to ±18V dual supply or 9V to 36V single supply. Exhibits low input bias current of 25pA and input offset voltage of 1mV. Packaged in a 5mm x 4mm x 1.5mm surface mount package with tin, matte contact plating.
Analog Devices AD712TRZ-EP technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD712 |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 103.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712TRZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
