
Dual operational amplifier featuring BIFET technology, offering a 4MHz -3dB bandwidth and 4MHz gain bandwidth product. This precision op amp boasts a low input bias current of 25pA and a 1mV input offset voltage. With a 20V/µs slew rate and 25mA output current per channel, it operates from ±4.5V to ±18V dual supply or 9V to 36V single supply. High performance is further indicated by a 76dB CMRR and 95dB PSRR, suitable for operation across a -55°C to 125°C temperature range.
Analog Devices AD712TRZ-EP-R7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 25pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 2.8mA |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD712TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
