
Precision, high-speed BiFET quad operational amplifier featuring a 4MHz bandwidth and 20V/µs slew rate. Offers 4 independent amplifiers with a 4MHz gain bandwidth product and 1.5mV input offset voltage. Achieves 88dB CMRR and 95dB PSRR, with low 40pA input bias current. Operates from ±4.5V to ±18V dual supply, with a 12mA operating supply current. Packaged in a 19.05mm x 6.35mm x 3.3mm tin-plated case, suitable for -55°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD713JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD713JNZ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 3.3mm |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD713JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
