Quad operational amplifier featuring a voltage-feedback architecture. Offers a 4 MHz unity gain bandwidth and a 20 V/µs slew rate. Maximum input offset voltage is 1500 µV, with a nominal common-mode reject ratio of 88 dB and minimum voltage gain of 150,000. This 16-terminal device operates within a commercial temperature range of 0°C to 70°C and is housed in a 16-lead SOIC package.
Analog Devices AD713JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 88 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 16 |
| Input Offset Current-Max (IIO) | 0.0017 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD713JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.