
Quad BiFET operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. Achieves 1.5mV input offset voltage and 40pA input bias current, with 88dB common mode rejection ratio and 95dB power supply rejection ratio. Operates from ±4.5V to ±18V dual supply, delivering 25mA output current per channel. Housed in a 7.6mm x 10.5mm x 2.35mm SOIC W package, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD713JR-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 2.35mm |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD713JR-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
