
Quad operational amplifier featuring BiFET technology for precision and high-speed performance. Offers a 4MHz gain bandwidth product and 4MHz -3dB bandwidth, with a 20V/µs slew rate and 1µs settling time. Operates with dual supply voltages from ±4.5V to ±18V, or single supply from 9V to 36V. Achieves 88dB common mode rejection ratio and 95dB power supply rejection ratio, with low 40pA input bias current and 45nV/√Hz input voltage noise density. Packaged in SOIC with tin/lead contact plating, suitable for a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD713JR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD713JR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
