Quad BiFET operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. Offers a 20V/µs slew rate and 1µs settling time. Achieves 88dB common mode rejection ratio and 95dB power supply rejection ratio. Operates with dual supply voltages from ±4.5V to ±18V, with a typical operating supply current of 12mA. Housed in a 7.6mm width, 10.5mm length, 2.35mm height SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD713JRZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4MHz |
| Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 2.35mm |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 25mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD713JRZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
