Precision, high-speed BiFET quad operational amplifier featuring a 4MHz -3dB bandwidth and 4MHz gain bandwidth product. This integrated circuit offers 4 independent amplifiers with a 20V/µs slew rate and 1µs settling time. Key specifications include a low 40pA input bias current, 45nV/√Hz input voltage noise density, and 1.5mV input offset voltage. Designed for dual supply operation from ±4.5V to ±18V, or single supply from 9V to 36V, it provides 88dB CMRR and 95dB PSRR. Packaged in SOIC, this RoHS compliant component operates from -55°C to 125°C.
Analog Devices AD713JRZ-16-REEL technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD713JRZ-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
