
Quad BiFET operational amplifier featuring a 4MHz gain bandwidth product and 20V/µs slew rate. This precision, high-speed IC offers a 45nV/√Hz input voltage noise density and 40pA input bias current. It supports dual supply voltages from ±4.5V to ±18V, with a maximum single supply of 36V. The device boasts 88dB common mode rejection ratio and 95dB power supply rejection ratio, packaged in a 14-pin SOIC for tape and reel distribution.
Sign in to ask questions about the Analog Devices AD713JRZ-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD713JRZ-16-REEL7 technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 40pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 25mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD713JRZ-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
