Analog Devices AD713SQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD713SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.