Quad operational amplifier featuring a 4 MHz bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 100,000 and a maximum input offset voltage of 2000 µV. Designed for military temperature grades, it operates from -55°C to 125°C and supports dual supply voltages up to ±18V. Packaged in a 14-terminal ceramic dual in-line package (CDIP14/CERDIP-14), it includes frequency compensation and exhibits low bias current.
Analog Devices AD713SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 16 |
| Input Offset Current-Max (IIO) | 0.000075 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD713SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.