
Analog Devices AD7143ACPZ-1REEL technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43.5S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7143ACPZ-1REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
