
The AD7147A-1ACBZ-RL is a 12-channel I2C touch controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is powered by a single supply voltage between 1.65V and 3.6V. The device features a resolution of 16 bits and a sampling rate of 111 samples per second. It is packaged in a lead-free WLCSP-25 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7147A-1ACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7147A-1ACBZ-RL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Height | 600um |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 12 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147A-1ACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
