
The AD7147A-1ACBZ500R7 is a 12-channel touch screen controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a 16-bit resolution and a sampling rate of 111 samples per second, with an operating supply voltage of 3.3V. The device is available in a tape and reel packaging, with a power dissipation of 3.6mW. However, it is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices AD7147A-1ACBZ500R7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7147A-1ACBZ500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
