
IC CDC 13CH SPI W/RAM 25WLCSP
Sign in to ask questions about the Analog Devices AD7147AACBZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7147AACBZ-500RL7 technical specifications.
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147AACBZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
