
Sign in to ask questions about the Analog Devices AD7147AACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7147AACBZ-RL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147AACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
