
16-bit capacitance to digital converter featuring 12 channels and an I2C interface. Operates from a 2.6V to 3.6V single supply voltage, with a typical 3.3V operating voltage and 900µA supply current. Offers a 111S/s sampling rate and a low power dissipation of 3.6mW. Packaged in a 24-pin LFCSP with tin, matte contact plating, measuring 4mm x 3.75mm x 0.95mm.
Analog Devices AD7147ACPZ-1500RL7 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Number of Bits | 16 |
| Number of Channels | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Current | 900uA |
| Supply Type | Single |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147ACPZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
