
16-bit Capacitance to Digital Converter featuring 12 channels and a sampling rate of 111 S/s. Operates with an I2C interface and a single supply voltage range of 2.6V to 3.6V. This integrated circuit offers a nominal supply current of 900µA and a power dissipation of 3.6mW. Packaged in a 24-pin LFCSP with dimensions of 4mm x 4mm x 0.83mm, it supports operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Conversion Rate | 0.111KS/s |
| Height | 0.83mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Nominal Supply Current | 900uA |
| Number of Bits | 16 |
| Number of Channels | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
