
12-channel, 16-bit programmable controller for single-electrode capacitance sensors. Features I2C interface, single supply operation, and a sampling rate of 111 S/s. Operating temperature range spans -40°C to 85°C with 3.6mW power dissipation. Packaged on tape and reel, this RoHS compliant component offers tin, matte contact plating.
Analog Devices AD7147ACPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
