
Analog Devices AD7147PACPZ-1500R7 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.111KS/s |
| Height | 0.83mm |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 111S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147PACPZ-1500R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
