
SPECIALTY CONSUMER CIRCUIT, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7147PACPZ-1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7147PACPZ-1RL technical specifications.
| Package/Case | LFCSP EP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | CapTouch™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7147PACPZ-1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
