
Analog Devices AD7148ACPZ-1500RL7 technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 4S/s |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7148ACPZ-1500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.