
12-bit, 2-channel capacitance-to-digital converter for proximity sensing. Features a 2-wire/I2C interface and operates from a 2.7V to 3.6V supply. Achieves 120µA operating supply current with a 200S/s sampling rate. Packaged in a 3mm x 3mm MSOP with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7150BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7150BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Height | 0.85mm |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 100uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Current | 120uA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 430uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200S/s |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7150BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
