
Analog Devices AD7150BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Interface | I2C, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 430uW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7150BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
